
IGBT Power Module featuring 600V Collector Emitter Voltage (VCEO) and 200A Continuous Drain Current (ID). This module offers a maximum power dissipation of 600W and a low Collector Emitter Saturation Voltage of 1.2V. Designed for chassis or panel mounting with screw terminals, it operates within a temperature range of -55°C to 150°C and is RoHS compliant. The SOT-227-4 package measures 38.2mm in length, 25.5mm in width, and 9.1mm in height.
Sign in to ask questions about the Stmicroelectronics STGE200NB60S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STGE200NB60S technical specifications.
| Package/Case | SOT-227-4 |
| Collector Base Voltage (VCBO) | 600V |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.6V |
| Continuous Drain Current (ID) | 200A |
| Current Rating | 150A |
| Drain to Source Voltage (Vdss) | 600V |
| Height | 9.1mm |
| Input | Standard |
| Input Capacitance | 1.56nF |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Collector Current | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Panel, Screw |
| NTC Thermistor | No |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Turn-Off Delay Time | 2.4us |
| Turn-On Delay Time | 64ns |
| DC Rated Voltage | 600V |
| Weight | 1oz |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGE200NB60S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
