
Ultra-fast IGBT with 600V Collector-Emitter Breakdown Voltage and 100A Max Collector Current. Features a low 2.5V Collector-Emitter Saturation Voltage and 260W Max Power Dissipation. Designed for chassis or panel mounting with screw terminals, housed in a SOT-227-4 package. Operates across a wide temperature range from -55°C to 150°C. RoHS compliant and lead-free.
Stmicroelectronics STGE50NC60WD technical specifications.
| Package/Case | SOT-227-4 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.6V |
| Height | 12.2mm |
| Input | Standard |
| Input Capacitance | 4.7nF |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260W |
| Mount | Chassis Mount, Panel, Screw |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 260W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGE50NC60WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
