The STGF10NC60HD is a 600V insulated gate bipolar transistor with a maximum collector current of 9A and a maximum power dissipation of 24W. It is packaged in a TO-220FP package and is available in quantities of 1000. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and not radiation hardened.
Stmicroelectronics STGF10NC60HD technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Height | 16.4mm |
| Input Type | STANDARD |
| Length | 10.4mm |
| Max Collector Current | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 24W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 23W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 22ns |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGF10NC60HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.