
N-channel Insulated Gate Bipolar Transistor (IGBT) chip designed for high-voltage applications. Features a 600V collector-emitter breakdown voltage and a 9A continuous collector current rating. Offers a low 2V collector-emitter saturation voltage and a maximum power dissipation of 25W. Packaged in a TO-220FP 3-pin configuration with through-hole mounting. RoHS compliant and operates across a wide temperature range from -55°C to 150°C.
Stmicroelectronics STGF10NC60KD technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | 9A |
| Height | 16.4mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 22ns |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Turn-Off Delay Time | 6.5ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | 600V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGF10NC60KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.