
Insulated Gate Bipolar Transistor (IGBT) with 600V Collector Emitter Breakdown Voltage and 15A Continuous Collector Current. Features a low 1.2V Collector Emitter Saturation Voltage and 1.1µs Turn-On Delay Time. Designed for through-hole mounting in a TO-220-3 package, this RoHS compliant component operates from -55°C to 150°C with a maximum power dissipation of 25W.
Stmicroelectronics STGF7NB60SL technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.6V |
| Continuous Collector Current | 15A |
| Height | 9.3mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Turn-On Delay Time | 1.1us |
| Weight | 0.08113oz |
| Width | 4.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
