
The STGIB8CH60TS-L is a 26-terminal power module from Stmicroelectronics. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The module is supplied with a voltage between 13.5V and 18V. It has a dual terminal position and is available in a JEDEC package code R-XDFM-T26.
Sign in to ask questions about the Stmicroelectronics STGIB8CH60TS-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STGIB8CH60TS-L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 26 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-T26 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 13.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STGIB8CH60TS-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.