
IPM IGBT 600V 3A 26-Pin NDIP Tube
Stmicroelectronics STGIPN3H60A technical specifications.
| Package/Case | Module |
| Current | 3A |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 29.25mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Package Quantity | 476 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLLIMM™ |
| Turn-Off Delay Time | 890ns |
| Turn-On Delay Time | 275ns |
| Voltage | 600V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGIPN3H60A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
