The STGIPN3H60AT is a 26-terminal automotive power module from Stmicroelectronics. It operates within a temperature range of -40 to 125 degrees Celsius and features a ZIG-ZAG terminal position. The module is designed to handle a supply voltage of 12 to 17 volts. It has a width of 12.45mm and a length of 29.15mm. The STGIPN3H60AT is classified as an automotive-grade temperature module, making it suitable for high-temperature applications.
Stmicroelectronics STGIPN3H60AT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 26 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZMA-T26 |
| Width | 12.45 |
| Length | 29.15 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 17 |
| Supply Voltage-Min (Vsup) | 12 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STGIPN3H60AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.