SLLIMM small low-loss intelligent molded module IPM, 3-phase inverter, 10 A, 600 V short-circuit rugged IGBT
Stmicroelectronics STGIPS10K60T-H technical specifications.
| Package/Case | SDIP |
| Current | 10A |
| Height | 6mm |
| Length | 44.9mm |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLLIMM™ |
| Supply Current | 3.5mA |
| Voltage | 600V |
| Width | 22.5mm |
| RoHS | Compliant |
No datasheet is available for this part.