
The STGIPS40W60L1 is a DC/DC converter from Stmicroelectronics, featuring a maximum operating current of 40A and a maximum operating temperature of 150°C. It is packaged in a SDIP package and is designed for through hole mounting. The device is RoHS compliant and suitable for use in board mount applications.
Stmicroelectronics STGIPS40W60L1 technical specifications.
| Package/Case | SDIP |
| Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SLLIMM™ |
| Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.