Trench gate field-stop IGBT, H series 600 V, 15 A high speed
Stmicroelectronics STGP15H60DF technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector-emitter Voltage-Max | 2V |
| Height | 15.75mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 115W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 103ns |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| Width | 4.6mm |
| RoHS | Compliant |
No datasheet is available for this part.