The STGP19NC60S is a 600V insulated gate bipolar transistor (IGBT) with a maximum collector current of 40A. It is packaged in a TO-220-3 package and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 130W. The STGP19NC60S is compliant with RoHS regulations and is available in quantities of 1000 per rail/tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.9V |
| Input Type | STANDARD |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| RoHS | Compliant |