Trench gate field-stop 600 V, 30 A high speed HB series IGBT
Stmicroelectronics STGP30H60DFB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STGP30H60DFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.