Trench gate field-stop IGBT, V series 600 V, 30 A very high speed
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.35V |
| Collector-emitter Voltage-Max | 2.3V |
| Height | 15.75mm |
| Input Type | STANDARD |
| Length | 10.4mm |
| Max Collector Current | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 258W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 258W |
| Radiation Hardening | No |
| Reverse Recovery Time | 53ns |
| RoHS Compliant | Yes |
| Series | STGP30V60DF |
| Width | 4.6mm |
| RoHS | Compliant |