
Automotive-grade 345 V internally clamped IGBT, EAS 450 mJ
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STGP35N35LZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 345V |
| Collector Emitter Saturation Voltage | 1.7V |
| Collector-emitter Voltage-Max | 1.7V |
| Lead Free | Lead Free |
| Max Collector Current | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 176W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Turn-Off Delay Time | 26.5us |
| Turn-On Delay Time | 1.1us |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGP35N35LZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
