
N-channel Insulated Gate Bipolar Transistor (IGBT) featuring a 600V collector-emitter breakdown voltage and a 15A maximum collector current. This very fast IGBT offers a 1.9V collector-emitter saturation voltage and a 21ns reverse recovery time. Designed for through-hole mounting in a TO-220 package, it operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 56W. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STGP6NC60HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STGP6NC60HD technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.9V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | 15A |
| Height | 9.15mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 56W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 56W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 21ns |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Turn-Off Delay Time | 76ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 600V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGP6NC60HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
