
The STGW20H60DF is a 600V insulated gate bipolar transistor with a maximum collector current of 40A. It features a TO-247 package and is designed for through-hole mounting. The device operates within a temperature range of -55°C to 175°C and has a maximum power dissipation of 167W. The STGW20H60DF is compliant with RoHS regulations and is available in a rail/tube packaging configuration with 30 units per package.
Sign in to ask questions about the Stmicroelectronics STGW20H60DF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STGW20H60DF technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2V |
| Height | 20.15mm |
| Input Type | STANDARD |
| Length | 15.75mm |
| Max Collector Current | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 167W |
| Radiation Hardening | No |
| Reverse Recovery Time | 90ns |
| RoHS Compliant | Yes |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGW20H60DF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
