40A, 600V, N-CHANNEL IGBT, TO-247, TO-247, 3 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247-3 |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | STGW20NB60HD |
| RoHS | Not Compliant |