
N-channel Insulated Gate Bipolar Transistor (IGBT) for high-power applications. Features a 600V collector-emitter breakdown voltage and a 30A continuous collector current, with a maximum collector current of 60A. Operates within a temperature range of -55°C to 150°C and offers a maximum power dissipation of 200W. Packaged in a TO-247 3-pin (3+Tab) configuration for through-hole mounting. Includes a 2.5V collector-emitter saturation voltage and a reverse recovery time of 44ns.
Stmicroelectronics STGW20NC60VD technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Continuous Collector Current | 30A |
| Current Rating | 30A |
| Height | 20.15mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 44ns |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 31ns |
| DC Rated Voltage | 600V |
| Weight | 1.340411oz |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGW20NC60VD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
