The STGW30H60DF is a 600V insulated gate bipolar transistor with a maximum collector current of 60A. It has a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. The transistor is packaged in a TO-247 case and is mounted through a hole. It is RoHS compliant and has a power dissipation of 260W.
Stmicroelectronics STGW30H60DF technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.4V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.4V |
| Input Type | STANDARD |
| Max Collector Current | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 260W |
| Radiation Hardening | No |
| Reverse Recovery Time | 110ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
