The STGW30NB60HD is a 600V insulated gate bipolar transistor with a maximum collector current of 60A. It features a TO-247-3 package and is RoHS compliant. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is suitable for high-power applications and is available in a rail or tube packaging format.
Stmicroelectronics STGW30NB60HD technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.2V |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 190W |
| RoHS Compliant | Yes |
| Series | STGW30NB60HD |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGW30NB60HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.