
Trench gate field-stop IGBT, V series 600 V, 30 A very high speed
Sign in to ask questions about the Stmicroelectronics STGW30V60DF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STGW30V60DF technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.35V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.3V |
| Height | 20.15mm |
| Input Type | STANDARD |
| Length | 15.75mm |
| Max Collector Current | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 258W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 258W |
| Radiation Hardening | No |
| Reverse Recovery Time | 53ns |
| RoHS Compliant | Yes |
| Series | STGW30V60DF |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGW30V60DF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
