Trench gate field-stop IGBT, V series 600 V, 30 A very high speed
Stmicroelectronics STGW30V60F technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.3V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.3V |
| Height | 20.15mm |
| Input Type | STANDARD |
| Length | 15.75mm |
| Max Collector Current | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 260W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.15mm |
| RoHS | Compliant |
No datasheet is available for this part.