The STGW45NC60WD is a 600V insulated gate bipolar transistor with a maximum collector current of 90A. It features a TO-247-3 package and is designed for through-hole mounting. The device operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 285W. The STGW45NC60WD is compliant with RoHS regulations and is available in a rail/Tube packaging with 30 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STGW45NC60WD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.6V |
| Height | 21.09mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.03mm |
| Max Collector Current | 90A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 285W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 45ns |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Weight | 1.340411oz |
| Width | 5.16mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGW45NC60WD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.