
60 A, 650 V field stop trench gate IGBT with Ultrafast diode
Sign in to ask questions about the Stmicroelectronics STGW60H65DRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STGW60H65DRF technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 650V |
| Collector Emitter Saturation Voltage | 1.9V |
| Collector Emitter Voltage (VCEO) | 650V |
| Collector-emitter Voltage-Max | 2.4V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 120A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 420W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 19ns |
| RoHS Compliant | Yes |
| Series | 600-650V IGBTs |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGW60H65DRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
