
High-speed Trench Gate Field-Stop IGBT for demanding applications. Features 600V collector-emitter breakdown voltage and 60A continuous collector current. Offers a low 2.35V collector-emitter saturation voltage and 74ns reverse recovery time. Designed for through-hole mounting in a TO-247 package, operating from -55°C to 175°C with a maximum power dissipation of 375W.
Sign in to ask questions about the Stmicroelectronics STGW60V60DF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STGW60V60DF technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.35V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.3V |
| Height | 20.15mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Collector Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 375W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 74ns |
| RoHS Compliant | Yes |
| Series | STGW60V60DF |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGW60V60DF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
