The STGWT20V60F is a 600V insulated gate bipolar transistor with a maximum collector current of 40A and a maximum power dissipation of 167W. It is packaged in a flange mount, R-PSFM-T3 package and is available in quantities of 30. The device is RoHS compliant and has an operating temperature range of -55°C to 175°C.
Stmicroelectronics STGWT20V60F technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.3V |
| Collector-emitter Voltage-Max | 2.2V |
| Height | 20.1mm |
| Input Type | STANDARD |
| Length | 15.8mm |
| Max Collector Current | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 167W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.