
N-channel Insulated Gate Bipolar Transistor (IGBT) chip for through-hole mounting in a TO-3P package. Features a 1200V collector-emitter voltage, 50A continuous collector current, and 313000mW power dissipation. Operates across a -40°C to 175°C temperature range with a typical 2.15V collector-emitter saturation voltage. 3-pin configuration with an integrated tab.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STGWT28IH120DF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-3P |
| Package/Case | TO-3P |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.8(Max) |
| Package Width (mm) | 5(Max) |
| Package Height (mm) | 18.7 |
| Seated Plane Height (mm) | 23.4 |
| Pin Pitch (mm) | 5.45 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 1200V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 50A |
| Maximum Power Dissipation | 313000mW |
| Typical Collector Emitter Saturation Voltage | 2.15V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 175°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STGWT28IH120DF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.