
Stmicroelectronics STGWT38IH130D technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 1.3kV |
| Collector Emitter Saturation Voltage | 2.8V |
| Collector-emitter Voltage-Max | 2.8V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 63A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | PowerMESH™ |
| Turn-Off Delay Time | 424ns |
| Weight | 0.229281oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STGWT38IH130D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
