
The STGWT40V60DF is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 600V and a maximum collector current of 80A. It has a maximum power dissipation of 283W and operates within a temperature range of -55°C to 175°C. The device is packaged in a through-hole configuration and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics STGWT40V60DF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STGWT40V60DF technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.35V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.3V |
| Height | 26.7mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Max Collector Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 283W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 283W |
| Radiation Hardening | No |
| Reverse Recovery Time | 41ns |
| RoHS Compliant | Yes |
| Series | STGWT40V60DF |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGWT40V60DF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
