Trench gate field-stop IGBT, V series 600 V, 40 A very high speed
Stmicroelectronics STGWT40V60DLF technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.35V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.3V |
| Height | 26.7mm |
| Input Type | STANDARD |
| Length | 15.7mm |
| Max Collector Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 283W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 283W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STGWT40V60DLF |
| Width | 5.7mm |
| RoHS | Compliant |
No datasheet is available for this part.