The STGWT60V60DF is a 600V insulated gate bipolar transistor with a maximum collector current of 80A and a maximum power dissipation of 375W. It is packaged in a through-hole configuration and is compliant with RoHS regulations. The device operates over a temperature range of -55°C to 175°C and has a reverse recovery time of 74ns.
Sign in to ask questions about the Stmicroelectronics STGWT60V60DF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STGWT60V60DF technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.35V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.3V |
| Height | 26.7mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Max Collector Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 375W |
| Radiation Hardening | No |
| Reverse Recovery Time | 74ns |
| RoHS Compliant | Yes |
| Series | STGWT60V60DF |
| Turn-Off Delay Time | 208ns |
| Turn-On Delay Time | 60ns |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGWT60V60DF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
