N-channel Power MOSFET featuring 1200V drain-source breakdown voltage and 12A continuous drain current. Offers a typical 0.62 Ohm drain-source resistance, with a maximum of 690mR. Designed for surface mounting in an H2PAK-2 (TO-263-3) package, this component boasts a maximum power dissipation of 250W and operates within a temperature range of -55°C to 150°C. Input capacitance is 1.37nF, and the device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STH12N120K5-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STH12N120K5-2 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 1.2kV |
| Drain to Source Resistance | 620mR |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Height | 5mm |
| Input Capacitance | 1.37nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| Rds On Max | 690mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ K5 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STH12N120K5-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.