
This N-channel power MOSFET uses DeepGATE and STripFET VII technology for low conduction loss and fast switching applications. It is rated for 60 V drain-to-source voltage, 80 A continuous drain current at case temperature, and 158 W maximum power dissipation. The device provides 3 mOhm maximum on-resistance at 40 A and 10 V, 40 nC maximum gate charge at 10 V, and 2700 pF maximum input capacitance at 25 V. It is supplied in an H2PAK-2 surface-mount package with a ±20 V gate-source rating and a maximum junction temperature of 175 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STH140N6F7-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STH140N6F7-2 technical specifications.
| FET Type | N-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage | 60V |
| Continuous Drain Current | 80A |
| Power Dissipation | 158W |
| Rds On (Max) @ Id, Vgs | 3 @ 40A, 10VmOhm |
| Gate Threshold Voltage (Max) @ Id | 4 @ 250µAV |
| Gate Charge (Qg) (Max) @ Vgs | 40 @ 10VnC |
| Input Capacitance (Ciss) (Max) @ Vds | 2700 @ 25VpF |
| Gate Source Voltage (Max) | ±20V |
| Operating Temperature | 175 (TJ)°C |
| Mounting Type | Surface Mount |
| Supplier Device Package | H2PAK-2 |
| Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STH140N6F7-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.