
N-channel power MOSFET featuring 100V drain-source breakdown voltage and a low 3.9mΩ typical drain-source on-resistance. This surface-mount device offers a continuous drain current of 110A and a maximum power dissipation of 250W, operating across a wide temperature range of -55°C to 175°C. Designed for efficient switching, it exhibits fast switching times with a turn-on delay of 33ns and a fall time of 33ns. The component is housed in a TO-263-3 (H2PAK-2) package, is RoHS compliant, and lead-free.
Sign in to ask questions about the Stmicroelectronics STH150N10F7-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STH150N10F7-2 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 3.9mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.8mm |
| Input Capacitance | 8.115nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 3.9mR |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ VII |
| Turn-Off Delay Time | 72ns |
| Turn-On Delay Time | 33ns |
| Weight | 0.139332oz |
| Width | 10.57mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STH150N10F7-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
