The STH15NB50FI is a 500V MOSFET with a maximum drain current of 10.5A and a maximum power dissipation of 80W. It is available in the ISOWATT218 package type with a 3-pin configuration and is suitable for through-hole mounting. The device is compliant with RoHS regulations and is part of the PowerMESH series from Stmicroelectronics.
Sign in to ask questions about the Stmicroelectronics STH15NB50FI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STH15NB50FI technical specifications.
| Continuous Drain Current (ID) | 10.5A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 3.4nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Rds On Max | 360mR |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STH15NB50FI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
