N-channel power MOSFET featuring 100V drain-source breakdown voltage and 180A continuous drain current. Offers low 3.9 mOhm typical drain-source on-resistance, with a maximum of 4.5 mOhm. Operates across a wide temperature range from -55°C to 175°C, with a maximum power dissipation of 315W. Packaged in a surface-mount TO-263-3 (H2PAK-2) for efficient thermal management. Includes fast switching characteristics with turn-on delay of 25.6ns and fall time of 6.9ns. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STH180N10F3-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STH180N10F3-2 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 4.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 4.5MR |
| Fall Time | 6.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.8mm |
| Input Capacitance | 6.665nF |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 315W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 315W |
| Radiation Hardening | No |
| Rds On Max | 4.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 99.9ns |
| Turn-On Delay Time | 25.6ns |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STH180N10F3-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
