
N-channel power MOSFET featuring 100V drain-source breakdown voltage and a low 1.9 mOhm typical on-resistance. This surface-mount device offers a high continuous drain current of 180A and a maximum power dissipation of 315W. Designed with STripFET™ VII and DeepGATE™ technology, it operates across a wide temperature range from -55°C to 175°C. The H2PAK-2 package (TO-263-3) facilitates efficient heat dissipation for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STH310N10F7-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 2.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 2.3mR |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.8mm |
| Input Capacitance | 12.8nF |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 315W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 2.5mR |
| RoHS Compliant | Yes |
| Series | StripFET™ VII, DeepGATE™ |
| Turn-Off Delay Time | 148ns |
| Turn-On Delay Time | 62ns |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STH310N10F7-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
