
N-channel PowerMESH™ power MOSFET featuring 1500V drain-to-source breakdown voltage and 2.5A continuous drain current. Surface mount TO-263-3 package with 9 Ohm typical drain-to-source resistance. Operates from -50°C to 150°C with 140W maximum power dissipation. Includes fast switching characteristics with turn-on delay of 24ns and fall time of 61ns.
Sign in to ask questions about the Stmicroelectronics STH3N150-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STH3N150-2 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 1.5kV |
| Drain to Source Resistance | 9R |
| Drain to Source Voltage (Vdss) | 1.5kV |
| Fall Time | 61ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.8mm |
| Input Capacitance | 939pF |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Rds On Max | 9R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 24ns |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STH3N150-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
