Automotive-grade N-channel 600 V, 70 mOhm typ., 36 A MDmesh DM6 Power MOSFET in an H2PAK-2 package
Stmicroelectronics STH47N60DM6-2AG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STH47N60DM6-2AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.