N-channel power MOSFET featuring 100V drain-source breakdown voltage and 80A continuous drain current. Offers a low 9.5mΩ typical drain-source on-resistance and 110W maximum power dissipation. Designed for surface mounting in an H2PAK-2 (TO-263-3) package, this component boasts fast switching speeds with a 19ns turn-on delay and 13ns fall time. Operates across a wide temperature range from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STH80N10F7-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 9.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.8mm |
| Input Capacitance | 3.1nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Rds On Max | 9.5mR |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ VII |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 19ns |
| Weight | 0.139332oz |
| Width | 9.17mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STH80N10F7-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.