5A, 900V, 1.45ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218, ISOWATT218, 3 PIN
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 1.1R |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 80W |
| RoHS Compliant | No |
| RoHS | Not Compliant |