
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 MM INCH, ROHS COMPLIANT, PLASTIC, SO-8
Sign in to ask questions about the Stmicroelectronics STHS2375AM6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STHS2375AM6F technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STHS2375AM6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
