
The STMicroelectronics STHS2375LM6F is a single-channel power management IC packaged in a SOIC-8 package. It has a maximum operating temperature range of -40°C to 85°C and a maximum power dissipation of 12.95W. The device is designed for surface mount applications and has an operating supply current of 250uA. It is available in a tape and reel packaging format with 2500 units per package. The STHS2375LM6F is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STHS2375LM6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STHS2375LM6F technical specifications.
| Package/Case | SOIC |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 250uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STHS2375LM6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
