
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 MM INCH, ROHS COMPLIANT, PLASTIC, SO-8
Stmicroelectronics STHS2377AM6F technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.