
The STHV748QTR is a high-speed pulser IC with a non-lead-frame SMT package. It features a QFN EP package with 64 pins, measuring 9mm x 9mm x 0.88mm. The IC operates over a temperature range of -40°C to 125°C and is designed for surface mount applications. It belongs to the category of specialized ICs for multimedia applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STHV748QTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 9 |
| Package Width (mm) | 9 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | High-Speed Pulser |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STHV748QTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.