The STHVDAC-253MTGF3 is a specialized telecom IC with 16 terminals, operating at a nominal supply voltage of 3.3V and a temperature range of -30 to 85°C. It is packaged in a 1.7mm x 1.7mm S-PBGA-B16 package, with terminals positioned on the bottom. This IC is designed for use in telecom applications, with a temperature grade of OTHER.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 1.7 |
| Length | 1.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |