
The STI14NM50N is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 90W and a continuous drain current of 12A. The device features a drain to source breakdown voltage of 500V and a drain to source resistance of 280mR. It is packaged in a TO-262-3 through-hole package and is suitable for high-power applications.
Sign in to ask questions about the Stmicroelectronics STI14NM50N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STI14NM50N technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 816pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Rds On Max | 320mR |
| Series | MDmesh™ II |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 10.2ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STI14NM50N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.