Trans MOSFET N-CH 650V 15.5A 3-Pin(3+Tab) TO-262 Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 15.5A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 270mR |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |