
MOSFET N-CH 60V 120A I2PAK
Stmicroelectronics STI200N6F3 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 6.265nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 3.8mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| RoHS | Compliant |
No datasheet is available for this part.
